Gas Discharge Tubes - GDTs
GTCS36-151M-R10
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Solder Pad SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
500
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
600
Typical DC Sparkover Voltage @ 100V/s (V)
150
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
100
Number of Electrodes
3
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tray
Maximum Operating Temperature (°C)
90
Product Length (mm)
8.2
Product Depth (mm)
6
Product Height (mm)
6
Failsafe Protection
No
Mounting
Surface Mount
We don't have prices now, please check later
Order Quantity

