Reduced Price
Gas Discharge Tubes - GDTs
GTCS35-601M-R05-2
Gas Discharge Tubes 600VDC 5kADC 1pF Solder Pad SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
450
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
550
Typical DC Sparkover Voltage @ 100V/s (V)
600
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
100
Number of Electrodes
3
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Length (mm)
7.6
Product Diameter (mm)
5
Failsafe Protection
No
Mounting
Surface Mount
Order Quantity

