Gas Discharge Tubes - GDTs
GTCS26-750M-R05-2
Gas Discharge Tubes 75VDC 5KADC 5AAC 1pF Solder Pad SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
90
Product Length (mm)
4.2
Product Depth (mm)
6.2
Product Height (mm)
6.2
Failsafe Protection
No
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

