Reduced Price
Gas Discharge Tubes - GDTs
GTCR36-251M-R05-FT
Gas Discharge Tubes 250VDC 5kADC 1pF Solder Pad SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
250
Typical DC Sparkover Voltage @ 100V/s (V)
250
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
100
Number of Electrodes
3
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
8
Product Diameter (mm)
6
Failsafe Protection
No
Mounting
Surface Mount

