Arrow Electronic Components Online
GTCC23401MR012|LTLFUWIC|simage
GTCC23401MR012|LTLFUWIC|limage
Gas Discharge Tubes - GDTs

GTCC23-401M-R01-2

Gas Discharge Tubes 400VDC 1kADC 0.5pF Solder Pad SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    1000
  • Typical DC Sparkover Voltage @ 100V/s (V)
    400
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    1
  • Minimum Insulation Resistance @ 100V (GOhm)
    1
  • Maximum Capacitance @ 1MHz (pF)
    0.5
  • Number of Electrodes
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3
  • Product Height (mm)
    3
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources