Arrow Electronic Components Online
GTCA38900MR20|LTLFUWIC|simage
GTCA38900MR20|LTLFUWIC|limage
Gas Discharge Tubes - GDTs

GTCA38-900M-R20

Gas Discharge Tubes 90VDC 20kADC 1pF Axial Thru-Hole

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    450
  • Typical DC Sparkover Voltage @ 100V/s (V)
    90
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    20
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Typical Impulse Life @ 10/1000us (Times)
    100
  • Number of Electrodes
    3
  • Termination Style
    Axial
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tray
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    1
  • Product Length (mm)
    13.4
  • Product Diameter (mm)
    8
  • Failsafe Protection
    No
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources