Gas Discharge Tubes - GDTs
GTCA28-302M-R03
Gas Discharge Tubes 3000VDC 3kADC 1AAC 1pF Axial Thru-Hole
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
4000
Typical DC Sparkover Voltage @ 100V/s (V)
3000
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
3
Typical AC Discharge Current @ 1s @ <= 10Times (A)
1
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
6
Product Diameter (mm)
8
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole
Order Quantity

