Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±25
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.45
Maximum Continuous DC Collector Current (A)
50
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
230
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Magazine
Mounting
Through Hole
Package Height
19
Package Width
4.5
Package Length
15.5
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3PN
Pin Count
3
Order Quantity

