802.11 Wireless LAN
GT202-GC3013-UEC
Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module
Shenzhen longsys Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Technology
IEEE 802.11b/g/n
Style
Module
Number of Channels
13
Maximum Data Rate (Kbps)
10000
Band Mode
Single
Minimum Operating Frequency (MHz)
2412
Maximum Operating Frequency (MHz)
2484
Typical Sensitivity
-85dBm@6Mbps|-85dBm@6.5Mbps|-82dBm@11Mbps|-68dBm@54Mbps|-64dBm@135Mbps
Interface
GPIO/SPI/UART
Maximum Output Power
18dBm(Typ)
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
TKIP/WAPI/WEP/WPA/WPA2/WPS
IP Version
IPv4/IPv6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.5
Package Width
18
Package Length
24
PCB changed
26
Supplier Package
SMD Module
Pin Count
26

