Arrow Electronic Components Online
GTVJLPL1.13LPLST3T41|AMSOSRAM|simage
GTVJLPL1.13LPLST3T41|AMSOSRAM|limage
LEDs

GT VJLPL1.13-LPLS-T3T4-1

LED Uni-Color Green 2-Pin Chip 1414

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    121lm
  • Intensity
    41300mcd
  • Dominant Wavelength (nm)
    525
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1000
  • Maximum Forward Voltage (V)
    2.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    1.4
  • Package Length
    1.4
  • PCB changed
    2
  • Supplier Package
    Case 1414
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources