Arrow Electronic Components Online
GST36B09P1J|MEANWELL|simage
GST36B09P1J|MEANWELL|limage
External Plug-In Adapters

GST36B09-P1J

Plug-In Adapter Single-OUT 9V 3.11A 28W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Output Current (A)
    3.11
  • Output Power (W)
    28
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    70(Max)@230VAC
  • Maximum Input Current (A)
    0.8@115VAC|0.45@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    1500@115VAC
  • Efficiency (%)
    86(Typ)
  • Input Connector Type
    IEC 320 C8
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    Yes
  • Ripple and Noise
    90mV(Max)
  • Protection
    Over Voltage|Overload
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    203
  • Mounting
    Desktop
  • Package Height
    33
  • Package Width
    54
  • Package Length
    79

Documentation and Resources

Datasheets
Design resources