Arrow Electronic Components Online
GST220A36R7B|MEANWELL|simage
GST220A36R7B|MEANWELL|limage
External Plug-In Adapters

GST220A36-R7B

Plug-In Adapter Single-OUT 36V 6.1A 219.6W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    6.1
  • Output Power (W)
    219.6
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Typical Inrush Current (A)
    120(Max)@230VAC
  • Maximum Input Current (A)
    4(Typ)@115VAC|2(Typ)@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20@230VAC
  • Efficiency (%)
    93(Typ)
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    DIN Male
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Protection
    Overload|Over Temperature|Over Voltage
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1100
  • Mounting
    Desktop
  • Package Height
    46
  • Package Width
    85
  • Package Length
    210

Documentation and Resources

Datasheets
Design resources