Arrow Electronic Components Online
GST160A12R7B|MEANWELL|simage
GST160A12R7B|MEANWELL|limage
External Plug-In Adapters

GST160A12-R7B

Plug-In Adapter Single-OUT 12V 11.5A 138W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    11.5
  • Output Power (W)
    138
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    120(Max)@230VAC
  • Maximum Input Current (A)
    1@230VAC|1.85@115VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20@230VAC
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    DIN Male
  • Power Indicator
    Yes
  • Ripple and Noise
    80mV(Max)
  • Protection
    Over Voltage|Over Temperature|Overload
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    660
  • Mounting
    Desktop
  • Package Height
    35
  • Package Width
    72
  • Package Length
    175

Documentation and Resources

Datasheets
Design resources