Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
3.34
Output Power (W)
40
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
3%
Typical Inrush Current (A)
65@230VAC
Maximum Input Current (A)
1(Typ)@115VAC|0.5(Typ)@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
50@230VAC
Efficiency (%)
88(Typ)
Input Connector Type
IEC 320 C8
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
100mV(Max)
Protection
Overload|Over Temperature
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Weight (g)
270
Mounting
Desktop
Package Height
32
Package Width
60
Package Length
125

