Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
3%
Typical Inrush Current (A)
70@230VAC
Maximum Input Current (A)
0.7(Typ)@230VAC|1.4(Typ)@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
20@230VAC
Efficiency (%)
90(Typ)
Input Connector Type
IEC 320 C8
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Protection
Over Voltage|Over Temperature|Overload
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Mounting
Desktop
Package Height
35
Package Width
67
Package Length
167

