Arrow Electronic Components Online
GSM06U05P1J|MEANWELL|simage
GSM06U05P1J|MEANWELL|limage
External Plug-In Adapters

GSM06U05-P1J

Plug-In Adapter Single-OUT 5V 1.2A 6W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1.2
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    5656VDC
  • Line Regulation
    0.5%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    30@230VAC
  • Maximum Input Current (A)
    0.18
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    1000@264VAC
  • Efficiency (%)
    68(Typ)
  • Input Connector Type
    US
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    50mV(Max)
  • Protection
    Overload|Over Voltage
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    100
  • Mounting
    Plug in
  • Package Height
    48
  • Package Width
    32
  • Package Length
    66

Documentation and Resources

Datasheets
Design resources