Arrow Electronic Components Online
GSK804|GLBLSPCL|simage
GSK804|GLBLSPCL|limage
Power Management Development Boards and Kits

GSK-804

Motion Motor Control Development Tool

Global Specialties
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    12VDC(Typ)
  • Typical Switching Frequency (kHz)
    264
  • Packaging
    Box
  • Product Length (mm)
    44.7
  • Product Depth (mm)
    33.5

Documentation and Resources

Datasheets
Design resources