Arrow Electronic Components Online
GSD090144HR|FCI|simage
GSD090144HR|FCI|limage
Connector Memory Card

GSD090144HR

Sd Card Connector Push-push Type 9 Position

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SD Card
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • PCB Mounting Side
    Normal
  • Packaging
    Reel
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources