Arrow Electronic Components Online
GSB4116341HR|FCI|originalImage
GSB4116341HR|FCI|limage
Connector USB

GSB4116341HR

Conn USB 3.1 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Amphenol Communications Solutions
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.1 Type A
  • Gender
    RCP
  • Number of Terminals
    9
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    30VAC
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    24.2
  • Product Height (mm)
    14.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources