Arrow Electronic Components Online
GSB317131HR|FCI|simage
GSB317131HR|FCI|limage
Connector USB

GSB317131HR

Conn USB 3.0 Type A PL 9 POS 2mm Solder ST Cable Mount 9 Terminal 1 Port

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    PL
  • Number of Terminals
    9
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.8/0.25
  • Maximum Voltage Rating
    30VDC
  • Shell Material
    Stainless Steel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    12
  • Product Depth (mm)
    36.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources