Resistor Networks and Arrays
GS7B027681DBT
Ceramic Resistor Network, SOIC-C Series,14-Pin Narrow SOIC, Bussed elements,±50ppm/°C, 7.68KOhm, absolute tolerance ±0.5%, ratio tolerance ±0.1%
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
13
Resistance Value (Ohm)
7.68K
Tolerance
0.5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.7
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Ceramic
Termination Style
Gull Wing
Number of Terminals
14
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
SOIC
Package Shape
Rectangular
Package/Case
SOIC
Product Length (mm)
8.66
Product Depth (mm)
5.99
Product Height (mm)
1.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount

