Resistor Networks and Arrays
GS7B019310JBT
Ceramic Resistor Network, SOIC-C Series,14-Pin Narrow SOIC, Bussed elements,±100ppm/°C, 931Ohm, absolute tolerance ±5%, ratio tolerance ±0.1%
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
13
Resistance Value (Ohm)
931
Tolerance
5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.7
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Ceramic
Termination Style
Gull Wing
Number of Terminals
14
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
SOIC
Package Shape
Rectangular
Package/Case
SOIC
Product Length (mm)
8.66
Product Depth (mm)
5.99
Product Height (mm)
1.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount

