Arrow Electronic Components Online
MOSFETs

GS66508T-MR

Trans MOSFET N-CH GaN 650V 30A 4-Pin ULGA T/R

GaN Systems

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Mounting
    Surface Mount
  • Package Height
    0.54 mm
  • Package Width
    4.48 mm
  • Package Length
    6.96 mm
  • PCB changed
    4
  • Standard Package Name
    LGA
  • Supplier Package
    ULGA
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources