Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active-Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
SDI Reclocker
Interface Type
Serial
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Maximum Supply Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

