Arrow Electronic Components Online
GS6080INTE3|SEMTECH|simage
GS6080INTE3|SEMTECH|limage
Specialized Interfaces

GS6080-INTE3

Cable Driver Serial Interface QFN T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    GS6080-INTE3
  • Automotive
    No
  • PPAP
    No
  • Category
    Cable Driver
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    2.375|3.135
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    2.625|3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources