Arrow Electronic Components Online
GS4A022611GFT|IRC|simage
GS4A022611GFT|IRC|limage
Resistor Networks and Arrays

GS4A022611GFT

Ceramic Resistor Network, SOIC-C Series,8-Pin Narrow SOIC, Isolated elements,±50ppm/°C, 2.61KOhm, absolute tolerance ±2%, ratio tolerance ±1%

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    2.61K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    0.4
  • Power Rating per Resistor (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Style
    Ceramic
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tube
  • Package Type
    SOIC
  • Package Shape
    Rectangular
  • Package/Case
    SOIC
  • Product Length (mm)
    4.9
  • Product Depth (mm)
    5.99
  • Product Height (mm)
    1.45
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.1
  • Seated Plane Height (mm)
    1.63
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources