Resistor Networks and Arrays
GS4A012491FFT
Ceramic Resistor Network, SOIC-C Series,8-Pin Narrow SOIC, Isolated elements,±100ppm/°C, 2.49KOhm, absolute tolerance ±1%, ratio tolerance ±1%
TT Electronics / IRCProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
2.49K
Tolerance
1%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.4
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Ceramic
Termination Style
Gull Wing
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
SOIC
Package Shape
Rectangular
Package/Case
SOIC
Product Length (mm)
4.9
Product Depth (mm)
5.99
Product Height (mm)
1.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount
We don't have prices now, please check later
Order Quantity

