Arrow Electronic Components Online
No Image Available
Backshells

GS3418-14CD

Backshell 90° Anodize Aluminum Alloy

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Anodize
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Black
  • Style
    Backshell

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources