Arrow Electronic Components Online
GS31|JST|originalImage
GS31|JST|limage
Connector Terminals

GS3-1

Ring Tongue Terminal 14mm Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3
  • Insulation Material
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    14
  • Product Depth (mm)
    6
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources