Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
GS2971-IBE3
Automotive
No
PPAP
No
Type
Video Processor
CPU Interface
No
DRAM Interface
No
Minimum Operating Supply Voltage (V)
1.14
Operating Supply Voltage (V)
1.2
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.26
Maximum Supply Current (A)
265
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.07
Package Width
11
Package Length
11
PCB changed
100
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
100
Lead Shape
Ball

