Arrow Electronic Components Online
GS2970IBE3|SEMTECH|simage
GS2970IBE3|SEMTECH|limage
Transceivers Misc

GS2970-IBE3

Receiver 1RX 2.97Gbps 100-Pin LBGA

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    GS2970-IBE3
  • Automotive
    No
  • PPAP
    No
  • Type
    Receiver
  • Number of Receivers
    1
  • Maximum Data Rate
    2.97Gbps
  • Minimum Single Supply Voltage (V)
    1.14|1.71|3.13
  • Typical Single Supply Voltage (V)
    1.2|1.8|3.3
  • Maximum Single Supply Voltage (V)
    1.26|1.89|3.47
  • Maximum Supply Current (mA)
    265
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.07
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    LBGA
  • Pin Count
    100
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources