Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Switching Diode
Maximum DC Reverse Voltage (V)
800
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Maximum Continuous Forward Current (A)
1@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.95(Max)
Package Width
2.84(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
HSMA
Pin Count
2
We don't have prices now, please check later.
Order Quantity

