Arrow Electronic Components Online
GS1672IBTE3|SEMTECH|simage
GS1672IBTE3|SEMTECH|limage
Specialized Interfaces

GS1672-IBTE3

HD-, SD-SDI and DVB-ASI Transmitter Complete with SMPTE Video and Audio Processing

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    NRND
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    100
  • Supplier Package
    BGA
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources