Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.62
Output Power (W)
15
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
2%
Typical Inrush Current (A)
50(Max)@230VAC
Maximum Input Current (A)
0.5@100VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
3000
Efficiency (%)
83(Typ)
Input Connector Type
IEC 320 C14
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
150mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
190
Mounting
Desktop
Package Height
32.8 mm
Package Width
58.5 mm
Package Length
100 mm

