Arrow Electronic Components Online
GS1578ACNE3|SEMTECH|simage
GS1578ACNE3|SEMTECH|limage
Specialized Interfaces

GS1578ACNE3

Multi-Rate Dual Slew-Rate Cable Driver 16-Pin QFN EP

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Category
    Multi-Rate Dual Slew-Rate Cable Driver
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    64
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources