Arrow Electronic Components Online
GS12341INTE3|SEMTECH|simage
GS12341INTE3|SEMTECH|limage
Specialized Interfaces

GS12341-INTE3

12G UHD-SDI Reclocking Adaptive Cable Equalizer

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    GS12341-INTE3
  • Automotive
    No
  • PPAP
    No
  • Category
    Adaptive Cable Equalizer
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.14|1.71
  • Maximum Operating Supply Voltage (V)
    1.26|1.89
  • Maximum Supply Current (mA)
    208
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources