Arrow Electronic Components Online
GS12190INTE3Z|SEMTECH|simage
GS12190INTE3Z|SEMTECH|limage
Specialized Interfaces

GS12190-INTE3Z

Bidirectional 12G UHD-SDI Reclocking Adaptive Cable Equalizer/Cable Driver

Semtech
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    GS12190-INTE3Z
  • Automotive
    No
  • PPAP
    No
  • Category
    Adaptive Cable Equalizer/Cable Driver
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Maximum Supply Current (mA)
    164
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    6
  • PCB changed
    40
  • Supplier Package
    QFN EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources