Communication Misc
GS12142-INTE3
Dual Input 12G UHD - SDI Re-timing adaptive Cable Equalizer and Trace
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
EA
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
6
PCB changed
40
Supplier Package
QFN EP
Pin Count
40
We don't have prices now, please check later.
Order Quantity