Arrow Electronic Components Online
GS100701|ZF|simage
GS100701|ZF|limage
Hall Effect Sensors

GS100701

Hall Effect Sensor 20mA 9V/12V/15V/18V 3-Pin

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    18|15|12|9
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    6000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Panel
  • Package Length
    25.4
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources