Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
No
PPAP
No
Module/IC Classification
Module
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Panel
Package Length
65.5
PCB changed
3
Pin Count
3
Order Quantity

