Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
0.66
Output Power (W)
6
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%
Load Regulation
5%
Typical Inrush Current (A)
50(Max)@230VAC
Maximum Input Current (A)
0.2@100VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
1000
Efficiency (%)
75(Typ)
Input Connector Type
US
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
80mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Carton
Product Weight (g)
100
Mounting
Plug in
Package Height
48 mm
Package Width
32 mm
Package Length
66 mm

