Switch Slide
GS02MABE
Switch Slide OFF ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
GS02MABE
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
40000
Mechanical Life (Cycles)
40000
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
2
Seal Location
Actuator/Construction/Terminals
Seal Description
N/A/N/A/Epoxy
Base Material
Glass/Nylon 4/6
Housing Material
Glass/Nylon 4/6
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Size Type
Ultra-Miniature
Product Length (mm)
7.01
Product Depth (mm)
8.71
Product Height (mm)
5.38
Order Quantity

