Arrow Electronic Components Online
GS830|GLBLSPCL|simage
GS830|GLBLSPCL|limage
Solderless Breadboards

GS-830

ABS Plastic 830 Tie Point Breadboard

Global Specialties
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Tie Points
    830
  • Number of Terminal Clips
    166
  • Number of Binding Posts
    0
  • Breadboard Material
    ABS Plastic
  • Spring Clip Material
    Phosphor Bronze
  • Packaging
    Box
  • Dimensions (mm)
    165.1x53.97x8
  • Warranty (Year)
    3Year
Order Quantity

Documentation and Resources

Datasheets
Design resources