Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR
Part Status
Active
HTS
EA
Number of Tie Points
770
Number of Terminal Strips
2
Number of Binding Posts
0
Breadboard Material
ABS Plastic
Spring Clip Material
Phosphor Bronze
Product Weight (g)
71
Dimensions (mm)
165X56X10
Warranty (Year)
3Year
Order Quantity

