Arrow Electronic Components Online
GS630|GLBLSPCL|simage
GS630|GLBLSPCL|limage
Solderless Breadboards

GS-630

ABS Plastic 630 Tie Point Breadboard

Global Specialties
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Tie Points
    630
  • Number of Terminal Strips
    1
  • Breadboard Material
    ABS Plastic
  • Dimensions (mm)
    165.1X34.925X8.382
  • Warranty (Year)
    3Year

Documentation and Resources

Datasheets
Design resources