Arrow Electronic Components Online
GS060|GLBLSPCL|limage
GS060|GLBLSPCL|simage
Solderless Breadboards

GS-060

ABS Plastic 60 Tie Point Breadboard

Global Specialties
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR
  • Part Status
    Active
  • HTS
    EA
  • Number of Tie Points
    60
  • Number of Terminal Strips
    1
  • Breadboard Material
    ABS Plastic
  • Dimensions (mm)
    101.6X17.449X8.382
  • Warranty (Year)
    3Year

Documentation and Resources

Datasheets
Design resources