Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
Number of Tie Points
50
Number of Terminal Strips
1
Number of Binding Posts
0
Breadboard Material
ABS Plastic
Spring Clip Material
Phosphor Bronze
Product Weight (g)
13
Dimensions (mm)
86x20x10
Warranty (Year)
3Year
Order Quantity

