Arrow Electronic Components Online
GRM6030|ORIONFAN|simage
GRM6030|ORIONFAN|limage
Thermal Management Accessories

GRM60-30

Thrml Mgmt Access Fan Filter Guard Assembly 60mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Guard Assembly
  • Fits Fan Size (mm)
    60
  • Product Length (mm)
    60
  • Product Height (mm)
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources