Capacitor Ceramic Multilayer
GRM42A7U3F270JW31L
Cap Ceramic 27pF 3150V U2J 5% Pad SMD 1808 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
27pF
Tolerance
5%
Voltage
3150VDC
Dielectric
U2J
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
4.5 X 2 X 1
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
2
Product Height (mm)
1

