Capacitor Ceramic Multilayer
GRM31CR70J106KA01L
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 1206 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
10uF
Tolerance
10%
Voltage
6.3VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Product Weight (g)
0.052

